
VC06MS002 | |
|---|---|
DigiKey Part Number | 3546-VC06MS002-ND |
Manufacturer | |
Manufacturer Product Number | VC06MS002 |
Description | Vertical Launch Connector, SMA(M |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Case | Frequency - Max 26.5 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Mounting Hardware |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Center Contact Material Beryllium Copper |
Shield Termination Screw | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount |

