
VC03MS001 | |
|---|---|
DigiKey Part Number | 3546-VC03MS001-ND |
Manufacturer | |
Manufacturer Product Number | VC03MS001 |
Description | Vertical Launch Connector, 2.92 |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Case | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Mounting Hardware |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Center Contact Material Beryllium Copper |
Shield Termination Screw | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount |

