2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC03FS004

DigiKey Part Number
3546-VC03FS004-ND
Manufacturer
Manufacturer Product Number
VC03FS004
Description
Soft Contact | Vertical Launch C
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Case
Fastening Type
Threaded
Part Status
Active
Frequency - Max
40 GHz
Connector Style
Number of Ports
1
Connector Type
Jack, Female Socket
Housing Color
Silver
Contact Termination
Compression
Center Contact Material
Beryllium Copper
Shield Termination
Screw
Body Material
Stainless Steel
Impedance
50 Ohms
Center Contact Plating
Gold
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.