
VC03FS002C1 | |
|---|---|
DigiKey Part Number | 3546-VC03FS002C1-ND |
Manufacturer | |
Manufacturer Product Number | VC03FS002C1 |
Description | Non-Magnetic Connector / Vertica |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Case | Number of Ports 1 |
Part Status Active | Features Non-Magnetic |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Compression | Body Material Beryllium Copper |
Shield Termination Screw | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange |

