
VC03FS002 | |
|---|---|
DigiKey Part Number | 3546-VC03FS002-ND |
Manufacturer | |
Manufacturer Product Number | VC03FS002 |
Description | Vertical Launch 2.92 mm Connecto |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Frequency - Max 40 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Housing Color Silver |
Contact Termination Compression | Center Contact Material Beryllium Copper |
Shield Termination Screw | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |

