
VC03FS001C1 | |
|---|---|
DigiKey Part Number | 3546-VC03FS001C1-ND |
Manufacturer | |
Manufacturer Product Number | VC03FS001C1 |
Description | Non-Magnetic Connector / Vertica |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Case | Number of Ports 1 |
Part Status Active | Features Non-Magnetic |
Connector Style | Housing Color Gold |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Compression | Body Material Beryllium Copper |
Shield Termination Screw | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,60000 € | 56,60 € |
| 10 | 53,71400 € | 537,14 € |
| 25 | 50,90920 € | 1.272,73 € |
| 50 | 48,10440 € | 2.405,22 € |
| Unit Price without VAT: | 56,60000 € |
|---|---|
| Unit Price with VAT: | 67,35400 € |

