2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC03FS001

DigiKey Part Number
3546-VC03FS001-ND
Manufacturer
Manufacturer Product Number
VC03FS001
Description
Vertical Launch 2.92 mm Connecto
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Bulk
Fastening Type
Threaded
Part Status
Active
Frequency - Max
40 GHz
Connector Style
Number of Ports
1
Connector Type
Jack, Female Socket
Housing Color
Silver
Contact Termination
Compression
Center Contact Material
Beryllium Copper
Shield Termination
Screw
Body Material
Stainless Steel
Impedance
50 Ohms
Center Contact Plating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,56000 €28,56 €
1027,11200 €271,12 €
2525,66680 €641,67 €
5024,30720 €1.215,36 €
Unit Price without VAT:28,56000 €
Unit Price with VAT:33,98640 €