
VC01MS001 | |
|---|---|
DigiKey Part Number | 3546-VC01MS001-ND |
Manufacturer | |
Manufacturer Product Number | VC01MS001 |
Description | VERTICAL LAUNCH 1.85 MM CONNECTO |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 67 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Mounting Hardware |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Center Contact Material Beryllium Copper |
Shield Termination Screw | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Surface Mount | Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,88000 € | 70,88 € |
| 10 | 67,31200 € | 673,12 € |
| 25 | 63,74240 € | 1.593,56 € |
| 50 | 60,25800 € | 3.012,90 € |
| Unit Price without VAT: | 70,88000 € |
|---|---|
| Unit Price with VAT: | 84,34720 € |

