
TM06-03-02C | |
|---|---|
DigiKey Part Number | 3546-TM06-03-02C-ND |
Manufacturer | |
Manufacturer Product Number | TM06-03-02C |
Description | 50 Ohm Termination (DC to 6 GHz) |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 6GHz 5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | 5W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| 10 | 32,70300 € | 327,03 € |
| 25 | 30,98160 € | 774,54 € |
| 50 | 29,26040 € | 1.463,02 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |

