
TM06-02-01F | |
|---|---|
DigiKey Part Number | 3546-TM06-02-01F-ND |
Manufacturer | |
Manufacturer Product Number | TM06-02-01F |
Description | Termination, 18GHz, SMA(M), 2W |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer WITHWAVE CO LTD | Mounting Type Free Hanging, Cap |
Packaging Case | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |

