
SM03FS017 | |
|---|---|
DigiKey Part Number | 3546-SM03FS017-ND |
Manufacturer | |
Manufacturer Product Number | SM03FS017 |
Description | Board Edge 2.92 mm (DC to 40 GHz |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Base Product Number |
Mounting Type Board Edge, End Launch |

