
SM02FS004 | |
|---|---|
DigiKey Part Number | 3546-SM02FS004-ND |
Manufacturer | |
Manufacturer Product Number | SM02FS004 |
Description | Wave Launch 2.4 mm Connector, DC |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 50 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms |

