2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM02FS002

DigiKey Part Number
3546-SM02FS002-ND
Manufacturer
Manufacturer Product Number
SM02FS002
Description
Wave Launch 2.4 mm Connector, DC
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, End Launch
Mfr
Fastening Type
Threaded
Packaging
Bulk
Frequency - Max
50 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Jack, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Compression
Body Material
Stainless Steel
Shield Termination
Screw
Center Contact Plating
Gold
Impedance
50 Ohms
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,10 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.