
SM02FS001 | |
|---|---|
DigiKey Part Number | 3546-SM02FS001-ND |
Manufacturer | |
Manufacturer Product Number | SM02FS001 |
Description | Wave Launch 2.4 mm Connector, DC |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 € | 41,05 € |
| 10 | 38,98500 € | 389,85 € |
| 25 | 36,91960 € | 922,99 € |
| 50 | 34,85440 € | 1.742,72 € |
| Unit Price without VAT: | 41,05000 € |
|---|---|
| Unit Price with VAT: | 48,84950 € |

