
SM01FS004 | |
|---|---|
DigiKey Part Number | 3546-SM01FS004-ND |
Manufacturer | |
Manufacturer Product Number | SM01FS004 |
Description | Wave Launch 1.85 mm (Edge Mount |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 67 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |

