Adapter Coaxial Connector To 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM06FS005

DigiKey Part Number
3546-PM06FS005-ND
Manufacturer
Manufacturer Product Number
PM06FS005
Description
Wave Launch SMA (Panel Type: 26.
Customer Reference
Detailed Description
Adapter Coaxial Connector To 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
27 GHz
Packaging
Case
Center Contact Plating
Gold
Part Status
Active
Body Material
Stainless Steel
Impedance
50 Ohms
Center Contact Material
Beryllium Copper
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.