
PM06FS004 | |
|---|---|
DigiKey Part Number | 3546-PM06FS004-ND |
Manufacturer | |
Manufacturer Product Number | PM06FS004 |
Description | Wave Launch SMA (Panel Type: 26. |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 20,65400 € | 206,54 € |
| 25 | 19,62160 € | 490,54 € |
| 50 | 18,50300 € | 925,15 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

