
PM03MS032 | |
|---|---|
DigiKey Part Number | 3546-PM03MS032-ND |
Manufacturer | |
Manufacturer Product Number | PM03MS032 |
Description | 2.92 mm Connector |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Frequency - Max 40 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -40°C ~ 135°C |

