
PM03FS062 | |
|---|---|
DigiKey Part Number | 3546-PM03FS062-ND |
Manufacturer | |
Manufacturer Product Number | PM03FS062 |
Description | 2.92 mm(Female) Connector : 4 Ho |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin, Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 135°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 € | 24,61 € |
| 10 | 23,40800 € | 234,08 € |
| 25 | 22,20360 € | 555,09 € |
| 50 | 20,91260 € | 1.045,63 € |
| Unit Price without VAT: | 24,61000 € |
|---|---|
| Unit Price with VAT: | 29,28590 € |

