
PM03FS043 | |
|---|---|
DigiKey Part Number | 3546-PM03FS043-ND |
Manufacturer | |
Manufacturer Product Number | PM03FS043 |
Description | 2.92 mm Connectors (DC to 40 GHz |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -40°C ~ 135°C |
Mounting Type Panel Mount |

