
PM03FS039 | |
|---|---|
DigiKey Part Number | 3546-PM03FS039-ND |
Manufacturer | |
Manufacturer Product Number | PM03FS039 |
Description | 2.92 mm Connector |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Frequency - Max 40 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,04000 € | 19,04 € |
| 10 | 18,10300 € | 181,03 € |
| 25 | 17,16800 € | 429,20 € |
| 50 | 16,14820 € | 807,41 € |
| Unit Price without VAT: | 19,04000 € |
|---|---|
| Unit Price with VAT: | 22,65760 € |


