
PM03FS004 | |
|---|---|
DigiKey Part Number | 3546-PM03FS004-ND |
Manufacturer | |
Manufacturer Product Number | PM03FS004 |
Description | DC to 40 GHz_Wave Launch 2.92 mm |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |

