
PD69860-4-SF | |
|---|---|
DigiKey Part Number | 3546-PD69860-4-SF-ND |
Manufacturer | |
Manufacturer Product Number | PD69860-4-SF |
Description | 4 Way Power Divider (698 to 6000 |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 6 GHz Isolation (Min) 15dB, 1.8 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 698 MHz ~ 6 GHz |
Manufacturer WITHWAVE CO LTD | Specifications Isolation (Min) 15dB, 1.8 VSWR (Max) |
Packaging Case | Size / Dimension 3.150" L x 2.598" W x 0.551" H (80.00mm x 66.00mm x 14.00mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 2.8dB |

