RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD4080-2-SF

DigiKey Part Number
3546-PD4080-2-SF-ND
Manufacturer
Manufacturer Product Number
PD4080-2-SF
Description
Power Divider 2 Way 4 to 8 GHz
Customer Reference
Detailed Description
RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4 GHz ~ 8 GHz
Manufacturer
WITHWAVE CO LTD
Specifications
Isolation (Min) 18dB, 3° Imbalance (Max), 1.3 VSWR (Max)
Packaging
Case
Size / Dimension
1.181" L x 1.181" W x 0.394" H (30.00mm x 30.00mm x 10.00mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
3.8dB
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,10 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.