
PD1030-8-SF | |
|---|---|
DigiKey Part Number | 3546-PD1030-8-SF-ND |
Manufacturer | |
Manufacturer Product Number | PD1030-8-SF |
Description | Power Divider 8 Way 1 to 3 GHz |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 3 GHz Isolation (Min) 18dB, 4° Imbalance (Max), 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Insertion Loss | 10.8dB | |
Frequency | 1 GHz ~ 3 GHz | |
Specifications | Isolation (Min) 18dB, 4° Imbalance (Max), 1.35 VSWR (Max) | |
Size / Dimension | 4.567" L x 2.441" W x 0.551" H (116.00mm x 62.00mm x 14.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,53000 € | 132,53 € |
| 10 | 125,90600 € | 1.259,06 € |
| 25 | 119,27920 € | 2.981,98 € |
| 50 | 112,65260 € | 5.632,63 € |
| Unit Price without VAT: | 132,53000 € |
|---|---|
| Unit Price with VAT: | 157,71070 € |

