
NE02FS001 | |
|---|---|
DigiKey Part Number | 3546-NE02FS001-ND |
Manufacturer | |
Manufacturer Product Number | NE02FS001 |
Description | End Launch 2.4 mm Connector (Nar |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,55000 € | 64,55 € |
| 10 | 61,36100 € | 613,61 € |
| 25 | 58,09040 € | 1.452,26 € |
| 50 | 54,90620 € | 2.745,31 € |
| Unit Price without VAT: | 64,55000 € |
|---|---|
| Unit Price with VAT: | 76,81450 € |



