
MD30-250-S3 | |
|---|---|
DigiKey Part Number | 3546-MD30-250-S3-ND |
Manufacturer | |
Manufacturer Product Number | MD30-250-S3 |
Description | RF EMI ABSORB SHEET 300MMX8.268" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet W-Absorber™ Polymer Resin, Magnetic Powder Self-Adhesive 8.268" (210.00mm) X 11.811" (300.00mm) X 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 11.811" (300.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Operating Temperature | -30°C ~ 90°C | |
Adhesive | Self-Adhesive | |
Material | Polymer Resin, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,37000 € | 181,37 € |
| 10 | 172,27500 € | 1.722,75 € |
| 25 | 163,18080 € | 4.079,52 € |
| 50 | 154,08680 € | 7.704,34 € |
| Unit Price without VAT: | 181,37000 € |
|---|---|
| Unit Price with VAT: | 215,83030 € |

