
HT290-35-S3 | |
|---|---|
DigiKey Part Number | 3546-HT290-35-S3-ND |
Manufacturer | |
Manufacturer Product Number | HT290-35-S3 |
Description | RF EMI ABSORB SHEET 300MMX8.268" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet W-Absorber™ Polymer Resin, Magnetic Powder Self-Adhesive 8.268" (210.00mm) X 11.811" (300.00mm) X 0.014" (0.35mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer WITHWAVE CO LTD | Width 8.268" (210.00mm) |
Series | Thickness - Overall 0.014" (0.35mm) |
Packaging Sheet | Operating Temperature -30°C ~ 90°C |
Part Status Active | Adhesive Self-Adhesive |
Type Absorbing Sheet | Material Polymer Resin, Magnetic Powder |
Shape Sheet |

