
HS150-120-S3 | |
|---|---|
DigiKey Part Number | 3546-HS150-120-S3-ND |
Manufacturer | |
Manufacturer Product Number | HS150-120-S3 |
Description | RF EMI ABSORB SHEET 300MMX8.268" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet W-Absorber™ Polymer Resin, Magnetic Powder Self-Adhesive 8.268" (210.00mm) X 11.811" (300.00mm) X 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer WITHWAVE CO LTD | Width 8.268" (210.00mm) |
Series | Thickness - Overall 0.047" (1.20mm) |
Packaging Sheet | Operating Temperature -30°C ~ 90°C |
Part Status Active | Adhesive Self-Adhesive |
Type Absorbing Sheet | Material Polymer Resin, Magnetic Powder |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,58000 € | 149,58 € |
| 10 | 142,10300 € | 1.421,03 € |
| 25 | 134,62400 € | 3.365,60 € |
| 50 | 127,14500 € | 6.357,25 € |
| Unit Price without VAT: | 149,58000 € |
|---|---|
| Unit Price with VAT: | 178,00020 € |


