
G113-M25-SF2-0.4M | |
|---|---|
DigiKey Part Number | 3546-G113-M25-SF2-0.4M-ND |
Manufacturer | |
Manufacturer Product Number | G113-M25-SF2-0.4M |
Description | Miniature RF Cable Assembly (I-P |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 15.75" (400.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer WITHWAVE CO LTD | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Case | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 15.75" (400.00mm) |
Style I-PEX MHF1 to SMA | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF1 Plug, Right Angle | Frequency - Max 9 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 6,11900 € | 61,19 € |
| 25 | 5,77920 € | 144,48 € |
| 50 | 5,43940 € | 271,97 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |

