
G113-M25-SF1-0.4M | |
|---|---|
DigiKey Part Number | 3546-G113-M25-SF1-0.4M-ND |
Manufacturer | |
Manufacturer Product Number | G113-M25-SF1-0.4M |
Description | Miniature RF Cable Assembly (I-P |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 15.75" (400.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer WITHWAVE CO LTD | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Case | Length 15.75" (400.00mm) |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to SMA | Frequency - Max 9 GHz |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle |

