Cable Assembly Coaxial 1.85mm to 1.85mm 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX047-VM1VM1-12inch

DigiKey Part Number
3546-FX047-VM1VM1-12inch-ND
Manufacturer
Manufacturer Product Number
FX047-VM1VM1-12inch
Description
COAX CBL 1.85MM TO 1.85MM 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.85mm Plug
Manufacturer
WITHWAVE CO LTD
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
1.85mm to 1.85mm
Overall Impedance
50 Ohms
1st Connector
1.85mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.