Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX047-PF8PM7-10inch

DigiKey Part Number
3546-FX047-PF8PM7-10inch-ND
Manufacturer
Manufacturer Product Number
FX047-PF8PM7-10inch
Description
FX047 Cable Assembly
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMP Plug, Right Angle
Manufacturer
WITHWAVE CO LTD
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Case
Length
10.000" (254.00mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
SMP to SMP
Overall Impedance
50 Ohms
1st Connector
SMP Jack
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.