Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX047-PF2PF2-4inch

DigiKey Part Number
3546-FX047-PF2PF2-4inch-ND
Manufacturer
Manufacturer Product Number
FX047-PF2PF2-4inch
Description
COAX CBL SMPM TO SMPM 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMPM Jack
Manufacturer
WITHWAVE CO LTD
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
4.000" (101.60mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
SMPM to SMPM
Overall Impedance
50 Ohms
1st Connector
SMPM Jack
Frequency - Max
40 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,24000 €213,24 €
10202,53100 €2.025,31 €
25191,90760 €4.797,69 €
50181,19860 €9.059,93 €
Unit Price without VAT:213,24000 €
Unit Price with VAT:253,75560 €