2.92mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL03MS002

DigiKey Part Number
3546-EL03MS002-ND
Manufacturer
Manufacturer Product Number
EL03MS002
Description
End Launch 2.92 mm(Edge Mount :
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, End Launch
Mfr
Fastening Type
Threaded
Packaging
Case
Frequency - Max
40 GHz
Part Status
Active
Number of Ports
1
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Base Product Number
Impedance
50 Ohms
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WITHWAVE CO LTD
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.