
EL03FS001 | |
|---|---|
DigiKey Part Number | 3546-EL03FS001-ND |
Manufacturer | |
Manufacturer Product Number | EL03FS001 |
Description | End Launch 2.92 mm Connector(DC |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Base Product Number |
Impedance 50 Ohms |

