
EL02MS002 | |
|---|---|
DigiKey Part Number | 3546-EL02MS002-ND |
Manufacturer | |
Manufacturer Product Number | EL02MS002 |
Description | End Launch 2.4 mm Connector(DC t |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 50 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Base Product Number |
Impedance 50 Ohms |

