1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL01FS002

DigiKey Part Number
3546-EL01FS002-ND
Manufacturer
Manufacturer Product Number
EL01FS002
Description
END LAUNCH 1.85 MM CONNECTOR, DC
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,45 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,49000 €94,49 €
1089,76100 €897,61 €
2585,02720 €2.125,68 €
5080,29400 €4.014,70 €
Unit Price without VAT:94,49000 €
Unit Price with VAT:112,44310 €