
BC20180-10-SF | |
|---|---|
DigiKey Part Number | 3546-BC20180-10-SF-ND |
Manufacturer | |
Manufacturer Product Number | BC20180-10-SF |
Description | Directional Coupler 2 to 18 GHz |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 10dB ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 10dB ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 1.1dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,36000 € | 558,36 € |
| 10 | 530,38800 € | 5.303,88 € |
| 25 | 502,50440 € | 12.562,61 € |
| 50 | 474,53480 € | 23.726,74 € |
| Unit Price without VAT: | 558,36000 € |
|---|---|
| Unit Price with VAT: | 664,44840 € |

