RF Directional Coupler General Purpose 1GHz ~ 40GHz 10 ± 1.25dB 50W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC10400-10-KF

DigiKey Part Number
3546-BC10400-10-KF-ND
Manufacturer
Manufacturer Product Number
BC10400-10-KF
Description
Directional Coupler (1 to 40 GHz
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1GHz ~ 40GHz 10 ± 1.25dB 50W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10 ± 1.25dB
Manufacturer
WITHWAVE CO LTD
Applications
General Purpose
Packaging
Case
Insertion Loss
2.6dB
Part Status
Active
Power - Max
50W
Coupler Type
Standard
Isolation
10dB
Frequency
1GHz ~ 40GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
11.795,75000 €1.795,75 €
101.705,91900 €17.059,19 €
251.616,17000 €40.404,25 €
501.526,33540 €76.316,77 €
Unit Price without VAT:1.795,75000 €
Unit Price with VAT:2.136,94250 €