RF Directional Coupler General Purpose 500MHz ~ 6GHz 30 ± 1dB 30W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC0560-30-SF

DigiKey Part Number
3546-BC0560-30-SF-ND
Manufacturer
Manufacturer Product Number
BC0560-30-SF
Description
Directional Coupler (0.5 to 6 GH
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 6GHz 30 ± 1dB 30W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 6GHz
Coupling Factor
30 ± 1dB
Applications
General Purpose
Insertion Loss
0.7dB
Power - Max
30W
Isolation
15dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1172,03000 €172,03 €
10163,42800 €1.634,28 €
25154,82200 €3.870,55 €
50146,21600 €7.310,80 €
Unit Price without VAT:172,03000 €
Unit Price with VAT:204,71570 €