
AT06-12-1dB | |
|---|---|
DigiKey Part Number | 3546-AT06-12-1dB-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12-1dB |
Description | New 1 dB Attenuator |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,21000 € | 49,21 € |
| 10 | 46,74500 € | 467,45 € |
| 25 | 44,27960 € | 1.106,99 € |
| 50 | 41,81500 € | 2.090,75 € |
| Unit Price without VAT: | 49,21000 € |
|---|---|
| Unit Price with VAT: | 58,55990 € |

