
AT06-03-30dB | |
|---|---|
DigiKey Part Number | 3546-AT06-03-30dB-ND |
Manufacturer | |
Manufacturer Product Number | AT06-03-30dB |
Description | ATTENUATOR, 18 GHZ, SMA, 5W, 30D |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,96000 € | 61,96 € |
| 10 | 60,07000 € | 600,70 € |
| 25 | 58,86520 € | 1.471,63 € |
| 50 | 55,76680 € | 2.788,34 € |
| Unit Price without VAT: | 61,96000 € |
|---|---|
| Unit Price with VAT: | 73,73240 € |


