
AT06-02-60dB | |
|---|---|
DigiKey Part Number | 3546-AT06-02-60dB-ND |
Manufacturer | |
Manufacturer Product Number | AT06-02-60dB |
Description | Attenuator, 18 GHz, SMA, 2W, 60d |
Customer Reference | |
Detailed Description | RF Attenuators 60dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 60dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |

