
AT06-02-5dB | |
|---|---|
DigiKey Part Number | 3546-AT06-02-5dB-ND |
Manufacturer | |
Manufacturer Product Number | AT06-02-5dB |
Description | Attenuator, 18 GHz, SMA, 2W, 5dB |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,83000 € | 49,83 € |
| 10 | 47,33300 € | 473,33 € |
| 25 | 44,83720 € | 1.120,93 € |
| 50 | 42,34160 € | 2.117,08 € |
| Unit Price without VAT: | 49,83000 € |
|---|---|
| Unit Price with VAT: | 59,29770 € |

