
AT03-01-2dB | |
|---|---|
DigiKey Part Number | 3546-AT03-01-2dB-ND |
Manufacturer | |
Manufacturer Product Number | AT03-01-2dB |
Description | Attenuator, 40 GHz, 2.92mm, 2W, |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,53000 € | 287,53 € |
| 10 | 273,15400 € | 2.731,54 € |
| 25 | 258,78240 € | 6.469,56 € |
| 50 | 244,41040 € | 12.220,52 € |
| Unit Price without VAT: | 287,53000 € |
|---|---|
| Unit Price with VAT: | 342,16070 € |

