
AD23M00MS1 | |
|---|---|
DigiKey Part Number | 3546-AD23M00MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD23M00MS1 |
Description | COAX ADAPT 0.8MM TO 1MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 0.8mm Plug, Male Pin To 1.0mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 0.8mm Plug, Male Pin | |
Convert To (Adapter End) | 1.0mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 110 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.387,98000 € | 1.387,98 € |
| 10 | 1.318,61100 € | 13.186,11 € |
| 25 | 1.249,16080 € | 31.229,02 € |
| 50 | 1.179,79660 € | 58.989,83 € |
| Unit Price without VAT: | 1.387,98000 € |
|---|---|
| Unit Price with VAT: | 1.651,69620 € |

