
AD23F23FS1 | |
|---|---|
DigiKey Part Number | 3546-AD23F23FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD23F23FS1 |
Description | 0.8 mm(Female) to 0.8 mm(Female) |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 0.8mm Jack, Female Socket To 0.8mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | - | |
Center Gender | Female to Female | |
Convert From (Adapter End) | 0.8mm Jack, Female Socket | |
Convert To (Adapter End) | 0.8mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 145 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.734,97000 € | 1.734,97 € |
| 10 | 1.648,22100 € | 16.482,21 € |
| 25 | 1.561,47280 € | 39.036,82 € |
| 50 | 1.474,72420 € | 73.736,21 € |
| Unit Price without VAT: | 1.734,97000 € |
|---|---|
| Unit Price with VAT: | 2.064,61430 € |

