
AD23F00MS1 | |
|---|---|
DigiKey Part Number | 3546-AD23F00MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD23F00MS1 |
Description | 0.8 mm(Female) to 1.0 mm(Male) |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 0.8mm Jack, Female Socket To 1.0mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 110 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Center Gender Female to Male | Body Material Stainless Steel |
Convert From (Adapter End) 0.8mm Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 1.0mm Plug, Male Pin |

