
AD21M21FS1 | |
|---|---|
DigiKey Part Number | 3546-AD21M21FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD21M21FS1 |
Description | COAX ADAPT 7/16 DIN TO 7/16 DIN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | 7/16 Plug, Male Pin | |
Convert To (Adapter End) | 7/16 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | Low PIM | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,83000 € | 41,83 € |
| 10 | 39,76000 € | 397,60 € |
| 25 | 37,69440 € | 942,36 € |
| 50 | 35,54280 € | 1.777,14 € |
| Unit Price without VAT: | 41,83000 € |
|---|---|
| Unit Price with VAT: | 49,77770 € |

